Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoABJ151461Copy
Manufacturer Standard Lead Time33 weeks
Order Code3928677
Product RangeABJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.950 (CNY22.5435) |
| 5+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY19.210 (CNY21.7073) |
| 20+ | CNY18.840 (CNY21.2892) |
| 50+ | CNY18.720 (CNY21.1536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.95 (CNY22.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoABJ151461Copy
Manufacturer Standard Lead Time33 weeks
Order Code3928677
Product RangeABJ Series
Technical Datasheet
Microswitch TypeUltra Miniature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeABJ Series
Contact Voltage AC Nom125V
Operating Force Max1.96N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Miniature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
ABJ Series
Operating Force Max
1.96N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
