Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No80SXV27MXCopy
Order Code4846929
Product RangeOS-CON SXV Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.020 (CNY30.5326) |
| 10+ | CNY19.080 (CNY21.5604) |
| 50+ | CNY16.660 (CNY18.8258) |
| 100+ | CNY15.670 (CNY17.7071) |
| 200+ | CNY14.590 (CNY16.4867) |
| 500+ | CNY13.270 (CNY14.9951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.02 (CNY30.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No80SXV27MXCopy
Order Code4846929
Product RangeOS-CON SXV Series
Technical Datasheet
Capacitance27µF
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.055ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.08A
Product Diameter10mm
Product Length-
Product Width-
Product Height7.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
27µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
2.08A
Product Length
-
Product Height
7.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
80V
ESR
0.055ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
