Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No80SXV12MCopy
Order Code4846927
Product RangeOS-CON SXV Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 50+ | CNY13.560 (CNY15.3228) |
| 100+ | CNY11.840 (CNY13.3792) |
| 250+ | CNY11.140 (CNY12.5882) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY9.430 (CNY10.6559) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No80SXV12MCopy
Order Code4846927
Product RangeOS-CON SXV Series
Technical Datasheet
Capacitance12µF
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.06ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.1A
Product Diameter8mm
Product Length-
Product Width-
Product Height6.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
12µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
1.1A
Product Length
-
Product Height
6.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
80V
ESR
0.06ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
