Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No80SXE27MCopy
Manufacturer Standard Lead Time21 weeks
Order Code2920539
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.060 (CNY26.0578) |
| 10+ | CNY14.470 (CNY16.3511) |
| 25+ | CNY14.120 (CNY15.9556) |
| 50+ | CNY13.850 (CNY15.6505) |
| 100+ | CNY12.900 (CNY14.577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.06 (CNY26.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Voltage(DC)
80V
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Product Height
12mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for 80SXE27M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000885
