Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No72SXE82M+3Copy
Manufacturer Standard Lead Time89 weeks
Order Code3973418
Product RangeOS-CON SXE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 89 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.730 (CNY56.1949) |
| 5+ | CNY39.530 (CNY44.6689) |
| 10+ | CNY29.320 (CNY33.1316) |
| 25+ | CNY27.910 (CNY31.5383) |
| 50+ | CNY26.500 (CNY29.945) |
| 200+ | CNY18.590 (CNY21.0067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.73 (CNY56.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No72SXE82M+3Copy
Manufacturer Standard Lead Time89 weeks
Order Code3973418
Product RangeOS-CON SXE Series
Technical Datasheet
Capacitance82µF
Voltage(DC)72V
Capacitor Case / PackageRadial Box - 2 Pin
ESR0.028ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current980mA
Product Diameter10mm
Product Length-
Product Width-
Product Height13mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXE Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Not Recommended for New Designs (NRND).
Technical Specifications
Capacitance
82µF
Capacitor Case / Package
Radial Box - 2 Pin
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
980mA
Product Length
-
Product Height
13mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
72V
ESR
0.028ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXE Series
Technical Docs (2)
Alternatives for 72SXE82M+3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
