Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TVE150M Tantalum Polymer Capacitor, 150 µF, ± 20%, 6.3 V, D, 0.025 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2491916-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TVE150MCopy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel2491916RL
Cut Tape2491916
Product RangePOSCAP TV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY23.380 | CNY116.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.380 (CNY26.4194) |
| 50+ | CNY13.570 (CNY15.3341) |
| 250+ | CNY13.170 (CNY14.8821) |
| 500+ | CNY12.770 (CNY14.4301) |
| 1500+ | CNY12.370 (CNY13.9781) |
| 3000+ | CNY11.960 (CNY13.5148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TVE150MCopy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel2491916RL
Cut Tape2491916
Product RangePOSCAP TV Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TV Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
ESR
0.025ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TV Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.4A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
