![PANASONIC 6TPE680MI Tantalum Polymer Capacitor, 680 µF, ± 20%, 6.3 V, D4, 0.018 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782351-40.jpg)
5,990 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY34.240 | CNY171.20 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY34.240 (CNY38.6912) |
| 50+ | CNY22.800 (CNY25.764) |
| 250+ | CNY20.140 (CNY22.7582) |
| 500+ | CNY18.040 (CNY20.3852) |
| 1000+ | CNY17.490 (CNY19.7637) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY13.110 (CNY14.8143) |
| 10000+ | CNY12.850 (CNY14.5205) |
| 20000+ | CNY12.590 (CNY14.2267) |
Product Information
Product Overview
6TPE680MI is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Low ESR
- High temp reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 680µF with ±20% tolerance
- 2917 [7343 metric] case size
- 0.018ohm ESR, 3.5A ripple current
- Voltage is 6.3VDC
Technical Specifications
680µF
6.3V
0.018ohm
7.3mm
3.8mm
-55°C
POSCAP TPE Series
No SVHC (04-Feb-2026)
± 20%
D4
2917 [7343 Metric]
4.3mm
3.5A
105°C
-
Alternatives for 6TPE680MI
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
