![PANASONIC 6TPE470MW Tantalum Polymer Capacitor, 470 µF, ± 20%, 6.3 V, D4, 0.04 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782374-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY27.350 | CNY136.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY27.350 (CNY30.9055) |
| 50+ | CNY16.000 (CNY18.080) |
| 250+ | CNY15.010 (CNY16.9613) |
| 500+ | CNY13.340 (CNY15.0742) |
| 1000+ | CNY12.810 (CNY14.4753) |
| 2000+ | CNY12.720 (CNY14.3736) |
Product Information
Product Overview
TPE Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- TPE series D size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Low profile (height is 1.5mm maximum)
- Low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
470µF
6.3V
0.04ohm
7.3mm
3.8mm
-55°C
POSCAP TPE Series
No SVHC (04-Feb-2026)
± 20%
D4
2917 [7343 Metric]
4.3mm
2.35A
105°C
-
Technical Docs (3)
Alternatives for 6TPE470MW
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
