Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TPE470MI Tantalum Polymer Capacitor, 470 µF, ± 20%, 6.3 V, D4, 0.018 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2354624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TPE470MICopy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel2806112
Re-Reel2354921RL
Cut Tape2354921
Product RangePOSCAP TPE Series
Your Part Number
2,558 In Stock
Need more?
558 Next business day delivery available(Shanghai stock)
2,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.650 | CNY63.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.650 (CNY14.2945) |
| 50+ | CNY8.690 (CNY9.8197) |
| 250+ | CNY7.660 (CNY8.6558) |
| 500+ | CNY6.890 (CNY7.7857) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY11.590 (CNY13.0967) |
| 10000+ | CNY11.360 (CNY12.8368) |
| 20000+ | CNY11.130 (CNY12.5769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPE470MICopy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel2806112
Re-Reel2354921RL
Cut Tape2354921
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD4
ESR0.018ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current3.5A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
ESR
0.018ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D4
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.5A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 6TPE470MI
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
