Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TPE330ML Tantalum Polymer Capacitor, 330 µF, ± 20%, 6.3 V, D3L, 0.025 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782351-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TPE330MLCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel2354910RL
Cut Tape2354910
Product RangePOSCAP TPE Series
Your Part Number
1,625 In Stock
Need more?
1,625 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY23.240 | CNY116.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.240 (CNY26.2612) |
| 50+ | CNY13.340 (CNY15.0742) |
| 250+ | CNY12.500 (CNY14.125) |
| 500+ | CNY10.980 (CNY12.4074) |
| 1000+ | CNY10.520 (CNY11.8876) |
| 2500+ | CNY9.690 (CNY10.9497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPE330MLCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel2354910RL
Cut Tape2354910
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD3L
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
6TPE330ML is a POSCAP™ TPE series B size surface mount type conductive polymer tantalum solid capacitor. TPE series utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Additionally, POSCAP™ series demonstrates high reliability and high heat resistance, making it the ideal Chip Capacitor for digital, high-frequency devices and more.
- Small size, low ESR, large capacitance
- High temp reflow solder capable (up to 260°C), wide application coverage
- High volumetric efficiency for capacitance, safe alternative to generic tantalum capacitors
- 6.3V rated voltage, 330µF capacitance, 20% capacitance tolerance
- 2000h at 105°C endurance
- Category temperature range from –55 to +105°C
- 2400mArms rated ripple current, 25mohm ESR, 207.9µA maximum leakage current
- Body length is 7.30mm, body width is 4.30mm and body height is 2.8mm
Technical Specifications
Capacitance
330µF
Voltage(DC)
6.3V
ESR
0.025ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D3L
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.4A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 6TPE330ML
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
