Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TPE330MFL Tantalum Polymer Capacitor, 330 µF, ± 20%, 6.3 V, D3L, 0.015 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782351-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TPE330MFLCopy
Order Code4846925
Product RangePOSCAP TPE Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.800 (CNY21.244) |
| 50+ | CNY13.000 (CNY14.690) |
| 250+ | CNY11.370 (CNY12.8481) |
| 500+ | CNY10.610 (CNY11.9893) |
| 1000+ | CNY9.850 (CNY11.1305) |
| 2500+ | CNY8.980 (CNY10.1474) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY94.00 (CNY106.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPE330MFLCopy
Order Code4846925
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD3L
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
6.3V
ESR
0.015ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D3L
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
