![PANASONIC 6TPE100MW Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, D2E, 0.04 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782351-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.480 | CNY72.40 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.480 (CNY16.3624) |
| 50+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY7.240 (CNY8.1812) |
| 500+ | CNY5.940 (CNY6.7122) |
| 1500+ | CNY5.670 (CNY6.4071) |
| 3000+ | CNY5.400 (CNY6.102) |
Product Information
Product Overview
TPE Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- TPE series D size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Low profile (height is 1.5mm maximum)
- Low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
100µF
6.3V
0.04ohm
7.3mm
1.8mm
-55°C
POSCAP TPE Series
No SVHC (04-Feb-2026)
± 20%
D2E
2917 [7343 Metric]
4.3mm
1.85A
105°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
