![PANASONIC 6TPB220MTL Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, D3L, 0.05 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782343-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY22.730 | CNY113.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY22.730 (CNY25.6849) |
| 50+ | CNY13.830 (CNY15.6279) |
| 250+ | CNY12.110 (CNY13.6843) |
| 500+ | CNY10.730 (CNY12.1249) |
| 1000+ | CNY9.610 (CNY10.8593) |
| 2500+ | CNY8.910 (CNY10.0683) |
Product Information
Product Overview
TPB series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPB series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Notes
Not Recommended for New Designs (NRND).
Technical Specifications
220µF
6.3V
0.05ohm
7.3mm
2.8mm
-55°C
POSCAP TPB Series
No SVHC (04-Feb-2026)
± 20%
D3L
2917 [7343 Metric]
4.3mm
1.75A
105°C
-
Technical Docs (3)
Alternatives for 6TPB220MTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
