Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6THB470M Tantalum Polymer Capacitor, 470 µF, ± 20%, 6.3 V, D, 0.035 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2491887-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No6THB470MCopy
Order Code
Re-Reel2491900RL
Cut Tape2491900
Product RangePOSCAP TH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY25.900 | CNY129.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY25.900 (CNY29.267) |
| 50+ | CNY15.170 (CNY17.1421) |
| 250+ | CNY14.180 (CNY16.0234) |
| 500+ | CNY12.580 (CNY14.2154) |
| 1000+ | CNY12.120 (CNY13.6956) |
| 2000+ | CNY12.050 (CNY13.6165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6THB470MCopy
Order Code
Re-Reel2491900RL
Cut Tape2491900
Product RangePOSCAP TH Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TH Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
ESR
0.035ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TH Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for 6THB470M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000552
