Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No6SVT330MCopy
Order Code4846915
Product RangeOS-CON SVT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.820 (CNY15.6166) |
| 50+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY8.530 (CNY9.6389) |
| 250+ | CNY8.020 (CNY9.0626) |
| 500+ | CNY7.470 (CNY8.4411) |
| 1000+ | CNY6.790 (CNY7.6727) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.82 (CNY15.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SVT330MCopy
Order Code4846915
Product RangeOS-CON SVT Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.015ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.39A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SVT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
3.39A
Product Length
-
Product Height
6.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
