Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No6SVPS47MCopy
Order Code4846913
Product RangeOS-CON SVPS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.290 (CNY10.4977) |
| 50+ | CNY6.560 (CNY7.4128) |
| 100+ | CNY5.730 (CNY6.4749) |
| 250+ | CNY5.390 (CNY6.0907) |
| 500+ | CNY5.020 (CNY5.6726) |
| 1500+ | CNY4.560 (CNY5.1528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.29 (CNY10.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SVPS47MCopy
Order Code4846913
Product RangeOS-CON SVPS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.97A
Product Diameter5mm
Product Length-
Product Width-
Product Height5.9mm
Operating Temperature Min125°C
Operating Temperature Max105°C
Product RangeOS-CON SVPS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.97A
Product Length
-
Product Height
5.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
0.03ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
5mm
Product Width
-
Operating Temperature Min
125°C
Product Range
OS-CON SVPS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
