Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No6SVPS470MCopy
Manufacturer Standard Lead Time97 weeks
Order Code4846912
Product RangeOS-CON SVPS Series
Your Part Number
985 In Stock
Need more?
985 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 10+ | CNY9.100 (CNY10.283) |
| 50+ | CNY7.950 (CNY8.9835) |
| 100+ | CNY7.470 (CNY8.4411) |
| 200+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.330 (CNY7.1529) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.88 (CNY14.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SVPS470MCopy
Manufacturer Standard Lead Time97 weeks
Order Code4846912
Product RangeOS-CON SVPS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4.13A
Product Diameter10mm
Product Length-
Product Width-
Product Height7.9mm
Operating Temperature Min125°C
Operating Temperature Max105°C
Product RangeOS-CON SVPS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
4.13A
Product Length
-
Product Height
7.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
0.02ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
125°C
Product Range
OS-CON SVPS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
