Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No6SVPS220MCopy
Order Code4846911
Product RangeOS-CON SVPS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 50+ | CNY9.100 (CNY10.283) |
| 100+ | CNY7.950 (CNY8.9835) |
| 250+ | CNY7.470 (CNY8.4411) |
| 500+ | CNY6.960 (CNY7.8648) |
| 1000+ | CNY6.330 (CNY7.1529) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.88 (CNY14.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SVPS220MCopy
Order Code4846911
Product RangeOS-CON SVPS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.22A
Product Diameter8mm
Product Length-
Product Width-
Product Height6.9mm
Operating Temperature Min125°C
Operating Temperature Max105°C
Product RangeOS-CON SVPS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.22A
Product Length
-
Product Height
6.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
0.022ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
125°C
Product Range
OS-CON SVPS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
