Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No6SVP470MXCopy
Manufacturer Standard Lead Time85 weeks
Order Code4846905
Product RangeOS-CON SVP Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.760 (CNY13.2888) |
| 10+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY7.310 (CNY8.2603) |
| 100+ | CNY6.790 (CNY7.6727) |
| 200+ | CNY6.330 (CNY7.1529) |
| 500+ | CNY5.790 (CNY6.5427) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.76 (CNY13.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SVP470MXCopy
Manufacturer Standard Lead Time85 weeks
Order Code4846905
Product RangeOS-CON SVP Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.025ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.7A
Product Diameter10mm
Product Length-
Product Width-
Product Height7.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.7A
Product Length
-
Product Height
7.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
