Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No6SEPC560MW+TSSCopy
Manufacturer Standard Lead Time84 weeks
Order Code4846902
Product RangeOS-CON SEPC Series
Your Part Number
1,496 In Stock
Need more?
1,496 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.370 (CNY8.3281) |
| 50+ | CNY5.210 (CNY5.8873) |
| 100+ | CNY4.550 (CNY5.1415) |
| 250+ | CNY4.280 (CNY4.8364) |
| 500+ | CNY3.980 (CNY4.4974) |
| 1500+ | CNY3.620 (CNY4.0906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.37 (CNY8.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SEPC560MW+TSSCopy
Manufacturer Standard Lead Time84 weeks
Order Code4846902
Product RangeOS-CON SEPC Series
Technical Datasheet
Capacitance560µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Leaded
ESR0
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current5.6A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height9mm
Operating Temperature Min125°C
Operating Temperature Max105°C
Product RangeOS-CON SEPC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
5.6A
Product Length
-
Product Height
9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
0
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
125°C
Product Range
OS-CON SEPC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
