Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No6SEP470MCopy
Order Code4846901
Product RangeOS-CON SEP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.430 (CNY17.4359) |
| 5+ | CNY10.900 (CNY12.317) |
| 10+ | CNY9.520 (CNY10.7576) |
| 25+ | CNY8.950 (CNY10.1135) |
| 50+ | CNY8.330 (CNY9.4129) |
| 200+ | CNY7.580 (CNY8.5654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.43 (CNY17.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SEP470MCopy
Order Code4846901
Product RangeOS-CON SEP Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Leaded
ESR0.015ohm
Lifetime @ Temperature3000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current4.21A
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min125°C
Operating Temperature Max105°C
Product RangeOS-CON SEP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
4.21A
Product Length
-
Product Height
12mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
8mm
Product Width
-
Operating Temperature Min
125°C
Product Range
OS-CON SEP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
