Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No6SEP330MCopy
Manufacturer Standard Lead Time97 weeks
Order Code4846900
Product RangeOS-CON SEP Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.030 (CNY12.4639) |
| 5+ | CNY7.790 (CNY8.8027) |
| 10+ | CNY6.800 (CNY7.684) |
| 25+ | CNY6.400 (CNY7.232) |
| 50+ | CNY5.960 (CNY6.7348) |
| 200+ | CNY5.420 (CNY6.1246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.03 (CNY12.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SEP330MCopy
Manufacturer Standard Lead Time97 weeks
Order Code4846900
Product RangeOS-CON SEP Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Leaded
ESR0.025ohm
Lifetime @ Temperature3000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current3.7A
Product Diameter10mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min125°C
Operating Temperature Max105°C
Product RangeOS-CON SEP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
3.7A
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
125°C
Product Range
OS-CON SEP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
