![PANASONIC 4TPF680MZH Tantalum Polymer Capacitor, 680 µF, ± 20%, 4 V, D4, 0.035 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782380-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY25.170 | CNY125.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY25.170 (CNY28.4421) |
| 50+ | CNY22.030 (CNY24.8939) |
| 250+ | CNY18.260 (CNY20.6338) |
| 500+ | CNY16.360 (CNY18.4868) |
| 1000+ | CNY15.110 (CNY17.0743) |
| 2000+ | CNY14.100 (CNY15.933) |
Product Information
Product Overview
TPF Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPF series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Super low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
680µF
4V
0.035ohm
7.3mm
3.8mm
-55°C
POSCAP TPF Series
No SVHC (04-Feb-2026)
± 20%
D4
2917 [7343 Metric]
4.3mm
2.35A
105°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
