![PANASONIC 4TPE100MBB Tantalum Polymer Capacitor, 100 µF, ± 20%, 4 V, B2, 0.07 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782354-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.590 | CNY57.95 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY6.080 (CNY6.8704) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY4.790 (CNY5.4127) |
| 1000+ | CNY4.540 (CNY5.1302) |
| 2000+ | CNY4.460 (CNY5.0398) |
Product Information
Product Overview
TPE Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- TPE series B size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Small size (L 3.5 × W 2.8 × H 1.9mm)
- Low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
100µF
4V
0.07ohm
3.5mm
1.9mm
-55°C
POSCAP TPE Series
No SVHC (04-Feb-2026)
± 20%
B2
1411 [3528 Metric]
2.8mm
950mA
105°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
