Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No35TQS47MEXCopy
Manufacturer Standard Lead Time119 weeks
Order Code
Re-Reel4458522RL
Cut Tape4458522
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 119 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY18.970 | CNY189.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY18.970 (CNY21.4361) |
| 100+ | CNY14.780 (CNY16.7014) |
| 500+ | CNY13.110 (CNY14.8143) |
| 1000+ | CNY12.580 (CNY14.2154) |
| 2000+ | CNY12.330 (CNY13.9329) |
| 4000+ | CNY12.080 (CNY13.6504) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No35TQS47MEXCopy
Manufacturer Standard Lead Time119 weeks
Order Code
Re-Reel4458522RL
Cut Tape4458522
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size Code0
ESR0.1ohm
Capacitor Case / Package-
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range0
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
ESR
0.1ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
0
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
0
Capacitor Case / Package
-
Product Width
4.3mm
Ripple Current
1.2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000179
