Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No35SEPF22M+TSSCopy
Manufacturer Standard Lead Time82 weeks
Order Code2917955
Product RangeOS-CON SEPF Series
Your Part Number
481 In Stock
1,500 more incoming. You can reserve stock now
481 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.110 (CNY13.6843) |
| 50+ | CNY6.130 (CNY6.9269) |
| 100+ | CNY5.540 (CNY6.2602) |
| 250+ | CNY5.050 (CNY5.7065) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1500+ | CNY3.990 (CNY4.5087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.11 (CNY13.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No35SEPF22M+TSSCopy
Manufacturer Standard Lead Time82 weeks
Order Code2917955
Product RangeOS-CON SEPF Series
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR0.035ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current2.6A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEPF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Not Recommended for New Designs (NRND).
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
2.6A
Product Length
-
Product Height
6mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
ESR
0.035ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEPF Series
Technical Docs (3)
Alternatives for 35SEPF22M+TSS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
