![PANASONIC 2R5TPE680MWL Tantalum Polymer Capacitor, 680 µF, ± 20%, 2.5 V, D3L, 0.04 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782353-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY19.730 | CNY98.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.730 (CNY22.2949) |
| 50+ | CNY11.130 (CNY12.5769) |
| 250+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY8.690 (CNY9.8197) |
| 2500+ | CNY8.010 (CNY9.0513) |
Product Information
Product Overview
TPE Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- TPE series D size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Low profile (height is 1.5mm maximum)
- Low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
680µF
2.5V
0.04ohm
7.3mm
2.8mm
-55°C
POSCAP TPE Series
No SVHC (04-Feb-2026)
± 20%
D3L
2917 [7343 Metric]
4.3mm
1.85A
105°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
