Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 2R5TPE470M7 Tantalum Polymer Capacitor, 470 µF, ± 20%, 2.5 V, D2E, 7000 µohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782351-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No2R5TPE470M7Copy
Manufacturer Standard Lead Time81 weeks
Order Code4659449
Product RangePOSCAP TPE Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY31.310 (CNY35.3803) |
| 50+ | CNY18.660 (CNY21.0858) |
| 250+ | CNY17.530 (CNY19.8089) |
| 500+ | CNY15.080 (CNY17.0404) |
| 1500+ | CNY14.480 (CNY16.3624) |
| 3000+ | CNY13.870 (CNY15.6731) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY156.55 (CNY176.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5TPE470M7Copy
Manufacturer Standard Lead Time81 weeks
Order Code4659449
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD2E
ESR0
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current4.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
2.5V
ESR
0
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D2E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4.4A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 2R5TPE470M7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
