Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 25TQC15MB Tantalum Polymer Capacitor, 15 µF, ± 20%, 25 V, B2, 0.1 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/4656668-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No25TQC15MBCopy
Manufacturer Standard Lead Time77 weeks
Order Code4656670
Product RangePOSCAP TQC Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.780 (CNY16.7014) |
| 50+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY7.410 (CNY8.3733) |
| 500+ | CNY6.400 (CNY7.232) |
| 1000+ | CNY6.320 (CNY7.1416) |
| 2000+ | CNY6.210 (CNY7.0173) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY73.90 (CNY83.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25TQC15MBCopy
Manufacturer Standard Lead Time77 weeks
Order Code4656670
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeB2
ESR0.1ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
25TQC15MB is a conductive polymer tantalum solid capacitor (POSCAP).
- Surface mount type (rectangular style)
- 25V rated voltage, B2 size code
- 15µF capacitance
- 100KHz ESR frequency
- 112.5µA maximum leakage current
- Capacitance Tolerance is ±20% (120Hz/20°C)
- 900mA rms ripple current
- Category temperature range from -55 to 105°C
- 3.50mm body length, 2.80mm body width, 1.90mm body height
Technical Specifications
Capacitance
15µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
900mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
