Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 25TDC68MYF Tantalum Polymer Capacitor, 68 µF, ± 20%, 25 V, D3L, 0.07 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3266933-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No25TDC68MYFCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3266938RL
Cut Tape3266938
Product RangePOSCAP TDC Series
Your Part Number
5,240 In Stock
Need more?
2,410 Delivery in 3-4 Business Days(SG stock)
2,830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY29.320 | CNY146.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY29.320 (CNY33.1316) |
| 50+ | CNY17.370 (CNY19.6281) |
| 250+ | CNY16.300 (CNY18.419) |
| 500+ | CNY14.480 (CNY16.3624) |
| 1000+ | CNY13.950 (CNY15.7635) |
| 2500+ | CNY12.950 (CNY14.6335) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25TDC68MYFCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3266938RL
Cut Tape3266938
Product RangePOSCAP TDC Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD3L
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TDC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Not Recommended for New Designs (NRND).
Technical Specifications
Capacitance
68µF
Voltage(DC)
25V
ESR
0.07ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TDC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D3L
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.4A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296
