![PANASONIC 25TDC15MB Tantalum Polymer Capacitor, 15 µF, ± 20%, 25 V, B2, 0.1 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/4656665-40.jpg)
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.850 (CNY17.9105) |
| 50+ | CNY8.690 (CNY9.8197) |
| 250+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY6.970 (CNY7.8761) |
| 1000+ | CNY6.790 (CNY7.6727) |
| 2000+ | CNY6.780 (CNY7.6614) |
Product Information
Product Overview
25TDC15MB is a TDC series POSCAP™ conductive polymer tantalum solid capacitor. It is ideal for environments requiring extremely high temperatures combined with high endurance of up to 1,000 hours. This POSCAP™ capacitors utilizes sintered tantalum as an anode system and a highly conductive polymer created with Panasonic's unique method as a cathode system. This enables POSCAP™ capacitor to be thin, small, and at the same time, have low ESR (Equivalent Series Resistance) and superior high-frequency characteristics. These features make POSCAP™ capacitor one of the best digital/high-frequency applications candidates. The TDC series can withstand 125°C for 1,000 hours and its high reliability within tough applications makes it an ideal capacitor for usage in servers, base stations, and industrial applications. Applications include CPU/GPU base stations, USB Type-C, accelerator, edge server.
- 105°C rated temperature, 25V rated voltage
- 15µF rated capacitance, 900mArma rated ripple current-1, 100mohm ESR
- Polar polarity
- Small size: 7.3 x 4.3 x 3.0mm
- High voltage, large capacitance, high temperature / long life: 1,000 hours at 125°C
- Noise reduction, smoothing voltage for power line
- Suitable for high load current applications
- Temperature range from -55°C to 125°C
- Surface mount type
Technical Specifications
15µF
25V
0.1ohm
3.5mm
1.9mm
-55°C
TDC Series
No SVHC (04-Feb-2026)
± 20%
B2
1411 [3528 Metric]
2.8mm
900mA
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
