Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No25SEPF82M
Order Code4703872
Product RangeSEPF Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 5+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY8.010 (CNY9.0513) |
| 25+ | CNY7.310 (CNY8.2603) |
| 50+ | CNY6.600 (CNY7.458) |
| 200+ | CNY5.890 (CNY6.6557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25SEPF82M
Order Code4703872
Product RangeSEPF Series
Technical Datasheet
Capacitance82µF
Voltage(DC)25V
Capacitor Case / Package-
ESR0.028ohm
Lifetime @ Temperature5000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current3A
Product Diameter8mm
Product Length-
Product Width-
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSEPF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Not Recommended for New Designs (NRND).
Technical Specifications
Capacitance
82µF
Capacitor Case / Package
-
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
3A
Product Length
-
Product Height
7mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
ESR
0.028ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
SEPF Series
Technical Docs (2)
Alternatives for 25SEPF82M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559
