Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No25SEPF330M+TCopy
Manufacturer Standard Lead Time106 weeks
Order Code4698619
Product RangeOS-CON SEPF Series
Your Part Number
173 In Stock
2,000 more incoming. You can reserve stock now
173 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.910 (CNY23.6283) |
| 10+ | CNY14.790 (CNY16.7127) |
| 50+ | CNY12.710 (CNY14.3623) |
| 100+ | CNY11.160 (CNY12.6108) |
| 200+ | CNY10.510 (CNY11.8763) |
| 500+ | CNY9.860 (CNY11.1418) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.91 (CNY23.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25SEPF330M+TCopy
Manufacturer Standard Lead Time106 weeks
Order Code4698619
Product RangeOS-CON SEPF Series
Technical Datasheet
Capacitance330µF
Voltage(DC)25V
Capacitor Case / PackageRadial Leaded
ESR0.014ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current5A
Product Diameter10mm
Product Length-
Product Width-
Product Height13mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEPF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Not Recommended for New Designs (NRND).
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
5A
Product Length
-
Product Height
13mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
ESR
0.014ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEPF Series
Technical Docs (2)
Alternatives for 25SEPF330M+T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
