Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 20TQC22MYFD Tantalum Polymer Capacitor, 22 µF, ± 20%, 20 V, D, 0.08 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2354624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No20TQC22MYFDCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2354989RL
Cut Tape2354989
Product RangePOSCAP TQC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.960 | CNY79.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.960 (CNY18.0348) |
| 50+ | CNY10.720 (CNY12.1136) |
| 250+ | CNY9.630 (CNY10.8819) |
| 500+ | CNY8.800 (CNY9.944) |
| 1500+ | CNY8.360 (CNY9.4468) |
| 3000+ | CNY7.960 (CNY8.9948) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No20TQC22MYFDCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2354989RL
Cut Tape2354989
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeD
ESR0.08ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length-
Product Width-
Product Height-
Ripple Current1.3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
20V
ESR
0.08ohm
Product Length
-
Product Height
-
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
-
Ripple Current
1.3A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
