Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 20TQC22MB2 Tantalum Polymer Capacitor, 22 µF, ± 20%, 20 V, B2, 0.09 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/4656668-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No20TQC22MB2Copy
Manufacturer Standard Lead Time77 weeks
Order Code4656669
Product RangePOSCAP TQC Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.380 (CNY18.5094) |
| 50+ | CNY9.000 (CNY10.170) |
| 250+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY7.230 (CNY8.1699) |
| 1000+ | CNY6.900 (CNY7.797) |
| 2000+ | CNY6.890 (CNY7.7857) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY81.90 (CNY92.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No20TQC22MB2Copy
Manufacturer Standard Lead Time77 weeks
Order Code4656669
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeB2
ESR0.09ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
20TQC22MB2 is a conductive polymer tantalum solid capacitor (POSCAP).
- Surface mount type (rectangular style)
- 20V rated voltage, B2 size code
- 22µF capacitance
- 100KHz ESR frequency
- 132µA maximum leakage current
- Capacitance Tolerance is ±20% (120Hz/20°C)
- 1000mA rms ripple current
- Category temperature range from -55 to 105°C
- 3.50mm body length, 2.80mm body width, 1.90mm body height
Technical Specifications
Capacitance
22µF
Voltage(DC)
20V
ESR
0.09ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
