Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 20TDC100MYF Tantalum Polymer Capacitor, 100 µF, ± 20%, 20 V, D3L, 0.055 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3266933-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No20TDC100MYFCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3266935RL
Cut Tape3266935
Product RangePOSCAP TDC Series
Your Part Number
1,246 In Stock
Need more?
1,246 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY29.180 | CNY145.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY29.180 (CNY32.9734) |
| 50+ | CNY17.220 (CNY19.4586) |
| 250+ | CNY16.160 (CNY18.2608) |
| 500+ | CNY14.400 (CNY16.272) |
| 1000+ | CNY13.870 (CNY15.6731) |
| 2500+ | CNY12.880 (CNY14.5544) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No20TDC100MYFCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3266935RL
Cut Tape3266935
Product RangePOSCAP TDC Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeD3L
ESR0.055ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TDC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Not Recommended for New Designs (NRND).
Technical Specifications
Capacitance
100µF
Voltage(DC)
20V
ESR
0.055ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TDC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D3L
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.7A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for 20TDC100MYF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296
