Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No20SVP22MCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Full Reel2666619
Re-Reel2354697RL
Cut Tape2354697
Product RangeOS-CON SVP Series
Your Part Number
2,232 In Stock
3,000 more incoming. You can reserve stock now
2,232 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.880 | CNY11.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.880 (CNY13.4244) |
| 50+ | CNY6.220 (CNY7.0286) |
| 100+ | CNY5.640 (CNY6.3732) |
| 250+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY4.880 (CNY5.5144) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.780 (CNY5.4014) |
| 5000+ | CNY4.690 (CNY5.2997) |
| 10000+ | CNY4.590 (CNY5.1867) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No20SVP22MCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Full Reel2666619
Re-Reel2354697RL
Cut Tape2354697
Product RangeOS-CON SVP Series
Technical Datasheet
Capacitance22µF
Voltage(DC)20V
Capacitor Case / PackageRadial Can - SMD
ESR0.06ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.45A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
20SVP22M is an OS-CON™ SVP series aluminium-polymer solid capacitor. This capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. This capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. It can be used widely in industrial applications resources.
- Capacitance is 22µF with ±20% tolerance
- 0.06ohm ESR
- 2000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 1.45A ripple current
- Voltage(DC) is 20V
- 5.9mm x 6.3mm product height x product diameter
- High temperature reflow solder capable
- Highly stable temperature characteristics
- Long lifetime at high temperatures
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.45A
Product Length
-
Product Height
5.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
20V
ESR
0.06ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVP Series
Alternatives for 20SVP22M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
