Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No20SVP10MCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Full Reel2806059
Re-Reel2354695RL
Cut Tape2354695
Product RangeOS-CON SVP Series
Your Part Number
735 In Stock
Need more?
735 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.190 | CNY12.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY7.670 (CNY8.6671) |
| 100+ | CNY5.590 (CNY6.3167) |
| 250+ | CNY5.120 (CNY5.7856) |
| 500+ | CNY4.640 (CNY5.2432) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY3.800 (CNY4.294) |
| 7500+ | CNY3.730 (CNY4.2149) |
| 15000+ | CNY3.650 (CNY4.1245) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No20SVP10MCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Full Reel2806059
Re-Reel2354695RL
Cut Tape2354695
Product RangeOS-CON SVP Series
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Capacitor Case / PackageRadial Can - SMD
ESR0.12ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.02A
Product Diameter5mm
Product Length-
Product Width-
Product Height5.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.02A
Product Length
-
Product Height
5.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
20V
ESR
0.12ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000493
