Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 1CTQC15173F1 Tantalum Polymer Capacitor, 150 µF, ± 20%, 16 V, D, 0.07 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2354624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No1CTQC15173F1Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel2759399RL
Cut Tape2759399
Product RangePOSCAP TQC Series
Your Part Number
11,971 In Stock
66,000 more incoming. You can reserve stock now
11,971 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY27.930 | CNY139.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY27.930 (CNY31.5609) |
| 50+ | CNY16.030 (CNY18.1139) |
| 250+ | CNY15.020 (CNY16.9726) |
| 500+ | CNY12.640 (CNY14.2832) |
| 1500+ | CNY12.510 (CNY14.1363) |
| 3000+ | CNY12.370 (CNY13.9781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No1CTQC15173F1Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel2759399RL
Cut Tape2759399
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeD
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1.5A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
16V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.5A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for 1CTQC15173F1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
