Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 16TQS33MBD Tantalum Polymer Capacitor, 33 µF, ± 20%, 16 V, B, 0.07 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/2759402-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No16TQS33MBDCopy
Order Code
Re-Reel2759402RL
Cut Tape2759402
Product RangePOSCAP TQS Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part No16TQS33MBDCopy
Order Code
Re-Reel2759402RL
Cut Tape2759402
Product RangePOSCAP TQS Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.5A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQS Series
Qualification-
SVHCTo Be Advised
Alternatives for 16TQS33MBD
2 Products Found
Product Overview
TQS series POSCAP™ Capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- Low ESR
- Exhibits excellent performance in high-frequency applications
- High temperature reflow solder capable (up to 150°C)
Technical Specifications
Capacitance
33µF
Voltage(DC)
16V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQS Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.5A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
