Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 16TQC47MYFD Tantalum Polymer Capacitor, 47 µF, ± 20%, 16 V, D, 0.055 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2354624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No16TQC47MYFDCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2354983RL
Cut Tape2354983
Product RangePOSCAP TQC Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY17.670 | CNY88.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.670 (CNY19.9671) |
| 50+ | CNY10.750 (CNY12.1475) |
| 250+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1500+ | CNY7.700 (CNY8.701) |
| 3000+ | CNY7.560 (CNY8.5428) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16TQC47MYFDCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2354983RL
Cut Tape2354983
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeD
ESR0.055ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1.45A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Not Recommended for New Designs (NRND).
Technical Specifications
Capacitance
47µF
Voltage(DC)
16V
ESR
0.055ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.45A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 16TQC47MYFD
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
