![PANASONIC 16TQC47MYFB Tantalum Polymer Capacitor, 47 µF, ± 20%, 16 V, B2, 0.09 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/3605788-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.240 | CNY76.20 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.240 (CNY17.2212) |
| 50+ | CNY8.310 (CNY9.3903) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY6.630 (CNY7.4919) |
| 1000+ | CNY6.310 (CNY7.1303) |
| 2000+ | CNY5.870 (CNY6.6331) |
Product Information
Product Overview
TQC series B size POSCAP™ surface mount type conductive polymer tantalum solid capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- High voltage (35V maximum)
- Very low ESR (down to 5mohm)
- High temp reflow solder capable up to 260°C
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Variety of low profile packages opens up PCB space
- Wide application coverage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
47µF
16V
0.09ohm
3.5mm
1.9mm
-55°C
POSCAP TQC Series
No SVHC (04-Feb-2026)
± 20%
B2
1411 [3528 Metric]
2.8mm
1A
105°C
-
Technical Docs (2)
Alternatives for 16TQC47MYFB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
