Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 16TQC33MB2 Tantalum Polymer Capacitor, 33 µF, ± 20%, 16 V, B2, 0.09 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/4656668-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No16TQC33MB2Copy
Manufacturer Standard Lead Time77 weeks
Order Code4656668
Product RangePOSCAP TQC Series
Your Part Number
1,960 In Stock
Need more?
1,960 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.400 (CNY17.402) |
| 50+ | CNY8.390 (CNY9.4807) |
| 250+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY6.720 (CNY7.5936) |
| 1000+ | CNY6.390 (CNY7.2207) |
| 2000+ | CNY5.950 (CNY6.7235) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY77.00 (CNY87.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16TQC33MB2Copy
Manufacturer Standard Lead Time77 weeks
Order Code4656668
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeB2
ESR0.09ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
16TQC33MB2 is a conductive polymer tantalum solid capacitor (POSCAP).
- Surface mount type (rectangular style)
- 16V rated voltage, B2 size code
- 33µF capacitance
- 100KHz ESR frequency
- 158.4µA maximum leakage current
- Capacitance Tolerance is ±20% (120Hz/20°C)
- 1000mA rms ripple current
- Category temperature range from -55 to 105°C
- 3.50mm body length, 2.80mm body width, 1.90mm body height
Technical Specifications
Capacitance
33µF
Voltage(DC)
16V
ESR
0.09ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
