![PANASONIC 16TQC220MD3 Tantalum Polymer Capacitor, 220 µF, ± 20%, 16 V, D3L, 0.05 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3605788-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY33.210 | CNY166.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY33.210 (CNY37.5273) |
| 50+ | CNY20.720 (CNY23.4136) |
| 250+ | CNY18.290 (CNY20.6677) |
| 500+ | CNY16.380 (CNY18.5094) |
| 1000+ | CNY15.930 (CNY18.0009) |
| 2500+ | CNY15.630 (CNY17.6619) |
Product Information
Product Overview
TQC series B size POSCAP™ surface mount type conductive polymer tantalum solid capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- High voltage (35V maximum)
- Very low ESR (down to 5mohm)
- High temp reflow solder capable up to 260°C
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Variety of low profile packages opens up PCB space
- Wide application coverage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
220µF
16V
0.05ohm
7.3mm
2.8mm
-55°C
POSCAP TQC Series
No SVHC (04-Feb-2026)
± 20%
D3L
2917 [7343 Metric]
4.3mm
1.75A
105°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
