Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No16SVPT560MCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel3584405RL
Cut Tape3584405
Product RangeOS-CON SVPT Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.470 | CNY22.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.470 (CNY25.3911) |
| 10+ | CNY15.910 (CNY17.9783) |
| 50+ | CNY13.670 (CNY15.4471) |
| 100+ | CNY9.780 (CNY11.0514) |
| 200+ | CNY9.590 (CNY10.8367) |
| 400+ | CNY9.390 (CNY10.6107) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVPT560MCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel3584405RL
Cut Tape3584405
Product RangeOS-CON SVPT Series
Technical Datasheet
Capacitance560µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.014ohm
Lifetime @ Temperature20000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4.95A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Surface mount type SVPT series conductive polymer aluminium solid capacitors are ideal for high temperature environments combined with high endurance up to 20,000 hours. OS-CON™ capacitors utilize aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Low ESR (10mohm max)
- Highly stable temperature characteristics
- Long lifetime at high temperatures
- Can be used widely in industrial applications
Technical Specifications
Capacitance
560µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
20000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
4.95A
Product Length
-
Product Height
11.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.014ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
