Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No16SVPG47MCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Full Reel3299926
Re-Reel2491822RL
Cut Tape2491822
Product RangeOS-CON SVPG Series
Your Part Number
17,610 In Stock
2,500 more incoming. You can reserve stock now
105 Delivery in 3-4 Business Days(SG stock)
17,505 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.280 | CNY56.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.280 (CNY12.7464) |
| 50+ | CNY5.770 (CNY6.5201) |
| 250+ | CNY5.230 (CNY5.9099) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY4.000 (CNY4.520) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY3.980 (CNY4.4974) |
| 12500+ | CNY3.910 (CNY4.4183) |
| 25000+ | CNY3.830 (CNY4.3279) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVPG47MCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Full Reel3299926
Re-Reel2491822RL
Cut Tape2491822
Product RangeOS-CON SVPG Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.025ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.2A
Product Diameter5mm
Product Length-
Product Width-
Product Height4.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
16SVPG47M is an OS-CON™ SVPG series surface mount type conductive polymer aluminium solid capacitor. It offers low ESR and a high ripple current with an endurance of 5000h at 105°C. This OS-CON™ capacitor utilizes aluminium and a highly conductive polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The OS-CON™ series parts are characterized by a long-life and minimal ESR changes throughout the entire product line’s rated temperature range.
- Low profile (height 4.5mm max), low ESR, high ripple current
- 47μF rated capacitance (±20%), 3200mA ripple current, 25mohm ESR
- 16V voltage rating
- 5000 at 105°C endurance at temperature-1
- Category temperature range from -55°C to +105°C
- 150µA leakage current
- 5mm diameter, 4.4mm body length
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.2A
Product Length
-
Product Height
4.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPG Series
Alternatives for 16SVPG47M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000341
