Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No16SVP180MCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel2354684RL
Cut Tape2354684
Product RangeOS-CON SVP Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.080 | CNY16.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.080 (CNY18.1704) |
| 10+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY8.540 (CNY9.6502) |
| 100+ | CNY6.490 (CNY7.3337) |
| 200+ | CNY6.280 (CNY7.0964) |
| 400+ | CNY6.060 (CNY6.8478) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVP180MCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel2354684RL
Cut Tape2354684
Product RangeOS-CON SVP Series
Technical Datasheet
Capacitance180µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.64A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
16SVP180M is an OS-CON™ SVP series aluminium-polymer solid capacitor. This capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. This capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. It can be used widely in industrial applications resources.
- Capacitance is 180µF with ±20% tolerance
- 0.02ohm ESR
- 2000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 3.64A ripple current
- Voltage(DC) is 16V
- 11.9mm x 8mm product height x product diameter
- High temperature reflow solder capable
- Highly stable temperature characteristics
- Long lifetime at high temperatures
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.64A
Product Length
-
Product Height
11.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.02ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVP Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
