Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No16SEPF150MCopy
Manufacturer Standard Lead Time74 weeks
Order Code2354646
Product RangeOS-CON SEPF Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.870 (CNY16.8031) |
| 10+ | CNY7.830 (CNY8.8479) |
| 50+ | CNY7.480 (CNY8.4524) |
| 100+ | CNY7.120 (CNY8.0456) |
| 200+ | CNY6.510 (CNY7.3563) |
| 500+ | CNY5.890 (CNY6.6557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.87 (CNY16.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SEPF150MCopy
Manufacturer Standard Lead Time74 weeks
Order Code2354646
Product RangeOS-CON SEPF Series
Technical Datasheet
Capacitance150µF
Voltage(DC)16V
Capacitor Case / Package-
ESR0.03ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current2.59A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEPF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Not Recommended for New Designs (NRND).
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
-
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
2.59A
Product Length
-
Product Height
5.5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.03ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEPF Series
Alternatives for 16SEPF150M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
