Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 10TPE47MAZB Tantalum Polymer Capacitor, 47 µF, ± 20%, 10 V, B2, 0.035 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/2354624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No10TPE47MAZBCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel2806098
Re-Reel2354843RL
Cut Tape2354843
Product RangePOSCAP TPE Series
Your Part Number
4,645 In Stock
6,000 more incoming. You can reserve stock now
1,145 Next business day delivery available(Shanghai stock)
3,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.750 | CNY68.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.750 (CNY15.5375) |
| 50+ | CNY9.610 (CNY10.8593) |
| 250+ | CNY7.060 (CNY7.9778) |
| 500+ | CNY5.310 (CNY6.0003) |
| 1000+ | CNY4.970 (CNY5.6161) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.600 (CNY5.198) |
| 10000+ | CNY4.510 (CNY5.0963) |
| 20000+ | CNY4.420 (CNY4.9946) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10TPE47MAZBCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel2806098
Re-Reel2354843RL
Cut Tape2354843
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeB2
ESR0.035ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
10V
ESR
0.035ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.4A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 10TPE47MAZB
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
