![PANASONIC 10TPE150MPL Tantalum Polymer Capacitor, 150 µF, ± 20%, 10 V, D3L, 0.025 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782350-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY35.720 | CNY178.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY35.720 (CNY40.3636) |
| 50+ | CNY21.710 (CNY24.5323) |
| 250+ | CNY20.490 (CNY23.1537) |
| 500+ | CNY19.050 (CNY21.5265) |
| 1000+ | CNY18.670 (CNY21.0971) |
| 2500+ | CNY18.290 (CNY20.6677) |
Product Information
Product Overview
TPE Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- TPE series D size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Low profile (height is 1.5mm maximum)
- Low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
150µF
10V
0.025ohm
7.3mm
2.8mm
-55°C
POSCAP TPE Series
No SVHC (04-Feb-2026)
± 20%
D3L
2917 [7343 Metric]
4.3mm
2.4A
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
